Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT1000RM2UCCopy
Newark Part No.43AC9489
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $869.350 |
| 5+ | $816.110 |
Price for:Each
Minimum: 1
Multiple: 1
$869.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT1000RM2UCCopy
Newark Part No.43AC9489
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)1kVA / 700W
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load9min
Product RangeSmart-UPS Series
Length18"
Width17"
Height3.5"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 700W
Output Voltage
120V
Product Range
Smart-UPS Series
Width
17"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
9min
Length
18"
Height
3.5"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
