Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMC1000I
Newark Part No.01X3018
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,014.600 |
| 5+ | $945.180 |
| 10+ | $913.140 |
| 25+ | $881.100 |
| 50+ | $833.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,014.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMC1000I
Newark Part No.01X3018
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max300V
Output Voltage230V
Backup Time - Full Load6min
Product RangeSmart-UPS Series
Length439mm
Width171mm
Height219mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 600W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
171mm
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
300V
Backup Time - Full Load
6min
Length
439mm
Height
219mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
