Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSC450RMI1UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74K4513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $626.470 |
| 5+ | $582.620 |
Price for:Each
Minimum: 1
Multiple: 1
$626.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSC450RMI1UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74K4513
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)450VA / 280W
Input Voltage AC Max302V
Output Voltage230VAC
Backup Time - Full Load19min
Product Range-
Length383mm
Width432mm
Height44mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
450VA / 280W
Output Voltage
230VAC
Product Range
-
Width
432mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
302V
Backup Time - Full Load
19min
Length
383mm
Height
44mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
