Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSC420I
Newark Part No.58K3715
Product RangeSmart-UPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.090 |
Price for:Each
Minimum: 1
Multiple: 1
$357.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSC420I
Newark Part No.58K3715
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)420VA / 260W
Input Voltage AC Max265V
Output Voltage230V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length368mm
Width119mm
Height168mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
420VA / 260W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
119mm
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
265V
Backup Time - Full Load
-
Length
368mm
Height
168mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate