Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoRBC6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H9848
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $326.150 |
| 5+ | $315.310 |
| 10+ | $308.740 |
| 25+ | $294.640 |
| 50+ | $288.750 |
Price for:Each
Minimum: 1
Multiple: 1
$326.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoRBC6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H9848
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
External Height94mm
Battery TerminalsConnector
External Width152mm
Pack Quantity1
External Depth196mm
Battery Type / Size-
Weight7.68kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
The RBC6 is a 12V Rechargeable Battery Cartridge features a lead acid technology with connector terminals. Designed by APC by Schneider electric exclusively for UPS's for complete compatibility with the intelligent battery management system. RBCs are safe, reliable and contain a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them.
- Black color
- Sealed
- Maintenance-free
- Suspended electrolyte
- Leak-proof
- Insures that almost 100% of the old battery is recycled, protecting the environment
- 3 to 5-year Expected life
- 0 to 40°C Operating temperature range
Applications
Power Management
Contents
All required connectors, Battery recycling guide, Installation guide, Reusable packaging.
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
94mm
External Width
152mm
External Depth
196mm
Weight
7.68kg
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
