Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $64.35 |
| 5+ | $61.78 |
| 10+ | $59.85 |
Price for:Each
Minimum: 1
Multiple: 1
$64.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoRBC47
Newark Part No.27W3236
Technical Datasheet
Battery Voltage13V
Battery TechnologyLead Acid
Battery Capacity3.2Ah
External Diameter-
Battery Size Code-
Battery Terminals-
External Height66mm
Pack Quantity1
External Width67mm
External Depth134mm
Battery Type / Size-
Weight1.4kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
18 gauge & 6 strand heavy-duty guy wire
- Vinyl coated to reduce effects of weather
- Length: 100'
Technical Specifications
Battery Voltage
13V
Battery Capacity
3.2Ah
Battery Size Code
-
External Height
66mm
External Width
67mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
-
Pack Quantity
1
External Depth
134mm
Weight
1.4kg
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ