Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoRBC24Copy
Newark Part No.49H9845
Product RangeSMART-UPS Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $711.790 |
| 5+ | $661.970 |
Price for:Each
Minimum: 1
Multiple: 1
$711.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoRBC24Copy
Newark Part No.49H9845
Product RangeSMART-UPS Series
Technical Datasheet
For Use WithSmart UPS
Accessory TypeBattery Cartridge
Product RangeSMART-UPS Series
SVHCTo Be Advised
Product Overview
The RBC24 is a #24 Replacement Battery Cartridge tested and certified for compatibility to restore UPS performance to the original specifications. APC RBCs are safe, reliable and contain a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them. Designed by APC by Schneider Electric exclusively for APC UPS's for complete compatibility with the intelligent battery management system.
- Fully assembled for easy hot-swap installation
- Re-usable packaging with clear instructions on how to properly dispose of spent batteries
- Long battery life
Applications
Power Management
Contents
All required connectors, Battery recycling guide, Installation guide, Metallic battery tray or enclosure.
Technical Specifications
For Use With
Smart UPS
Product Range
SMART-UPS Series
Accessory Type
Battery Cartridge
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
