Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoP6MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC3889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.100 |
| 5+ | $26.930 |
| 10+ | $25.640 |
| 25+ | $24.190 |
| 50+ | $22.380 |
| 100+ | $20.930 |
| 250+ | $18.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
APC Essential 6-Outlet SurgeArrest Strip (Metal)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4ft
Energy Rating
540J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
