Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
| 5+ | $27.530 |
| 10+ | $26.080 |
| 25+ | $25.360 |
| 50+ | $24.640 |
| 100+ | $23.190 |
| 250+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$28.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoP4GC
Newark Part No.80R4011
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length-
Peak Surge Current72kA
Energy Rating1080J
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
72kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
-
Energy Rating
1080J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate