Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoNET7
Newark Part No.49H9741
Product RangeSurgeArrest Performance
Your Part Number
No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoNET7
Newark Part No.49H9741
Product RangeSurgeArrest Performance
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current13kA
Energy Rating1680J
Product RangeSurgeArrest Performance
SVHCTo Be Advised
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
13kA
Product Range
SurgeArrest Performance
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
Energy Rating
1680J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
