Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoBR1500GI
Newark Part No.90R9891
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.78 |
Price for:Each
Minimum: 1
Multiple: 1
$791.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoBR1500GI
Newark Part No.90R9891
Technical Datasheet
Power Supply Applications-
No. of Outlets10Outlets
Capacity (VA / W)1.5kVA / 865W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load5.05min
Product Range-
Length380mm
Width112mm
Height301mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.5kVA / 865W
Output Voltage
230V
Product Range
-
Width
112mm
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
5.05min
Length
380mm
Height
301mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate