
Need more?
| Quantity | Price |
|---|---|
| 1+ | $202.010 |
| 5+ | $197.970 |
| 10+ | $193.930 |
| 25+ | $189.890 |
| 50+ | $185.850 |
Product Information
Product Overview
The BK500EI is a 3-outlet 300W back Uninterruptible Power Supply (UPS) offers guaranteed power protection for computers and other electronics in your home or business. Models provide enough battery backup power so you can work through short length power outages as well as safeguard your equipment from damaging surges and spikes that travel along utility and data lines. Perfect choices to protect your productivity from the constant threat of bad power and lost data.
- USB connectivity
- Provides management of the UPS via USB port
- Battery-protected and surge-only outlets
- Reserves power capacity and run time for connected equipment
- Require UPS battery back-up while providing surge only protection for less critical equipment
- Surge only outlets
- Protect secondary electronics from surges and spikes without reducing battery power
- Battery and surge protected outlets
- Back up and protect your hardware and data during power outages, surges and spikes
- Battery failure notification
- Provides early-warning fault analysis on batteries enabling timely preventive maintenance
- Intelligent battery management
- Automatic self-test
- Periodic battery self-test ensures early detection of a battery that needs to be replaced
- Audible alarms
- Provides notification of changing utility power and UPS power conditions
- LED status display
- Quickly understand unit and power status with visual indicators
- Safety-agency approved
Applications
Power Management, Computers & Computer Peripherals
Contents
CD with software, Documentation CD, Qty 1 - detachable 1.2 m IEC power cord, Qty 1 - detachable 1.8 m IEC power cord, Telephone cable, USB cable.
Technical Specifications
ITE
500VA / 300W
230V
-
91mm
To Be Advised
3Outlets
266V
-
284mm
165mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
