Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | BE600M1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31AC3059 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $195.030 |
| 5+ | $170.650 |
| 10+ | $141.400 |
| 25+ | $126.770 |
Price for:Each
Minimum: 1
Multiple: 1
$195.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | BE600M1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31AC3059 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 7Outlets |
| Capacity (VA / W) | 600VA / 345W |
| Input Voltage AC Max | 139V |
| Output Voltage | 120V |
| Backup Time - Full Load | 3.2min |
| Product Range | - |
| Length | 10.8" |
| Width | 4.1" |
| Height | 5.5" |
| SVHC | To Be Advised |
Product Overview
BE600M1 is a APC Back-UPS (Uninterruptible Power Supply) with 600VA, 120V, 1 USB charging port, 7 NEMA outlets (2 surge).
- 120V main input voltage and 120V main output voltage
- 330W rated power and 600VA rated power
- NEMA 5-15P input connection type
- 5 NEMA 5-15R and 2 NEMA 5-15R surge output connection type
- 59.84" cable length
- Lead-acid battery type
- 50/60Hz ±3Hz auto-sensing I/P network frequency, 50/60Hz ±3Hz sync to mains O/P frequency
- 92 to 139V input voltage limits
- Standby UPS type
- 6ms typical and 10ms maximum transfer time
Contents
UPS (Uninterruptible Power Supply), User manual.
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 600VA / 345W |
| Output Voltage | 120V |
| Product Range | - |
| Width | 4.1" |
| SVHC | To Be Advised |
| No. of Outlets | 7Outlets |
|---|---|
| Input Voltage AC Max | 139V |
| Backup Time - Full Load | 3.2min |
| Length | 10.8" |
| Height | 5.5" |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
