Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoBE425MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73H0873
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $136.720 |
| 5+ | $132.620 |
| 10+ | $128.520 |
| 25+ | $124.410 |
| 50+ | $120.310 |
| 100+ | $116.210 |
Price for:Each
Minimum: 1
Multiple: 1
$136.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoBE425MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73H0873
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)425VA / 255W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load2.6min
Product Range-
Length4.13"
Width9.98"
Height5.52"
SVHCTo Be Advised
Product Overview
Back-UPS provides power and surge protection for entry-level computers, digital cable boxes, streaming media devices, home network equipment. It supply battery backup power during outages and unsafe voltage fluctuations, as well as protection from damaging surges and spikes.
- Power capacity of 255Watts / 425VA
- (2) NEMA 5-15R (surge protection), (4) NEMA 5-15R (battery backup) output connections
- Input voltage range from 88-139V
- Dimension is 5.52 x 9.98 x 4.13 inches
- LED status display with on line on battery
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
425VA / 255W
Output Voltage
120V
Product Range
-
Width
9.98"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2.6min
Length
4.13"
Height
5.52"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
