Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoAR3150
Newark Part No.82K6355
Product RangeNetShelter SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,150.000 |
| 5+ | $4,000.000 |
| 10+ | $3,900.000 |
| 25+ | $3,800.000 |
| 50+ | $3,675.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoAR3150
Newark Part No.82K6355
Product RangeNetShelter SX Series
Technical Datasheet
Cabinet TypeServer
Product RangeNetShelter SX Series
Rack U Height42U
External Height - Imperial78.4"
External Width - Imperial29.5"
External Depth - Imperial42.13"
Enclosure Material-
External Height - Metric1.99m
External Width - Metric750mm
External Depth - Metric1.1m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
29.5"
Enclosure Material
-
External Width - Metric
750mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
NetShelter SX Series
External Height - Imperial
78.4"
External Depth - Imperial
42.13"
External Height - Metric
1.99m
External Depth - Metric
1.1m
Panel Space Height - Metric
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
