Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoAP8867Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17W6011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,017.950 |
| 5+ | $6,140.710 |
| 10+ | $5,088.010 |
| 25+ | $4,561.670 |
| 50+ | $4,210.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7,017.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoAP8867Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17W6011
Technical Datasheet
No. of Outlets30Outlets
Supply Voltage VAC208V
Current Rating60A
Length - Metric112mm
External Width - Metric221mm
Cable Length - Metric1.83m
Length - Imperial4.41"
External Width - Imperial8.7"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
30Outlets
Current Rating
60A
External Width - Metric
221mm
Length - Imperial
4.41"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
208V
Length - Metric
112mm
Cable Length - Metric
1.83m
External Width - Imperial
8.7"
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
