Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoAP7901BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AC5618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,621.680 |
| 2+ | $1,418.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,621.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoAP7901BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AC5618
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric108mm
External Width - Metric445mm
Cable Length - Metric3.7m
Length - Imperial4.25"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
445mm
Length - Imperial
4.25"
Cable Length - Imperial
12ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
108mm
Cable Length - Metric
3.7m
External Width - Imperial
17.5"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
