New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Power Distribution Strips
                                                                                                    Print Page

                                                                                                    AP7900B

                                                                                                    Power Distribution, Rack Mount, 8 Outlets, 120 V, 15 A, 108 mm, 445 mm, 3.7 m

                                                                                                    APC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APC AP7900B
                                                                                                    APC AP7900B
                                                                                                    APC AP7900B
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoAP7900B
                                                                                                    Newark Part No.22AC5617
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,550.400
                                                                                                    5+$1,444.320
                                                                                                    10+$1,395.360
                                                                                                    25+$1,346.400
                                                                                                    50+$1,272.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,550.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    APC
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoAP7900B
                                                                                                    Newark Part No.22AC5617
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Outlets8Outlets
                                                                                                    Supply Voltage VAC120V
                                                                                                    Current Rating15A
                                                                                                    Length - Metric108mm
                                                                                                    External Width - Metric445mm
                                                                                                    Cable Length - Metric3.7m
                                                                                                    Length - Imperial4.25"
                                                                                                    External Width - Imperial17.5"
                                                                                                    Cable Length - Imperial12ft
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Switched rack power distribution unit (PDU) has a local current monitoring display that gives a visible warning in case of an overload. The remote individual outlet control provides real-time monitoring of connected loads. It has a multi-tier user access that enables you to restrict unauthorized use of outlets. This rack has a single input power source making it easy to install. The alarm threshold feature informs users about potential circuit overloads in the APC power distribution unit, preventing accidental power loss to critical equipment.

                                                                                                    • Remote outlet control allows real-time monitoring
                                                                                                    • Local current monitor display avoids overloaded circuits
                                                                                                    • 12ft power cable
                                                                                                    • 8 x power NEMA 5-15 output connector and 1 x power NEMA 5-15Pinput connector

                                                                                                    Contents

                                                                                                    Switched rack power distribution unit, Cord retention bracket(s), Horizontal mounting brackets, Installation Guide, User Manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    8Outlets

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    External Width - Metric

                                                                                                    445mm

                                                                                                    Length - Imperial

                                                                                                    4.25"

                                                                                                    Cable Length - Imperial

                                                                                                    12ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Length - Metric

                                                                                                    108mm

                                                                                                    Cable Length - Metric

                                                                                                    3.7m

                                                                                                    External Width - Imperial

                                                                                                    17.5"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (8)

                                                                                                    TechCast Product EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Drawing EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.