Print Page
AWB2030-B
Anybus Wireless Bolt, PoE, Wireless Connectivity, Plastic, Black, 1.7 W, 19 to 36 V, IP66/IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANYBUS |
|---|---|
| Manufacturer Part No | AWB2030-BCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 22AM2842 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $608.000 |
| 5+ | $595.840 |
| 10+ | $583.680 |
| 25+ | $571.520 |
| 50+ | $559.360 |
Price for:Each
Minimum: 1
Multiple: 1
$608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANYBUS |
|---|---|
| Manufacturer Part No | AWB2030-BCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 22AM2842 |
| Technical Datasheet | |
| Module Applications | Wireless Connectivity |
| Data Rate | - |
| Module Interface | PoE |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
AWB2030-B is a black Anybus Wireless Bolt Ethernet RJ45 PoE - connects Ethernet-based machines to wireless networks via Bluetooth®, Bluetooth Low Energy, or Wi-Fi. Designed for multi-directional applications, it's ideal for establishing wireless connections with roaming machines, such as AGVs or control cabinets from any angle.
- Low total cost of ownership: integrated design of the antenna and communication module
- Designed for multi-directional use, perfect for establishing wireless links to roaming machines
- Quick start up, high determinism:ideal for connecting field-level device require short start-up time
- Easy to install and insights into your network
- High-speed, roaming, dual network bridging:fast roaming(IEEE 802.11r), high link speed(IEEE 802.11n)
- Easy access to data: wirelessly connect to the Anybus Bolt and easily access machine or cabinet
- All-in-one wireless communication
- Easy to configure industrial design: withstand harsh environments due to its IP66/67-rated enclosure
- Establish a wireless connection in seconds thanks to the intuitive web-based interface
- Compatible with Anybus Wireless Bridge, wireless product designed for point-to-point applications
Technical Specifications
| Module Applications | Wireless Connectivity |
|---|---|
| Module Interface | PoE |
| SVHC | No SVHC (08-Jul-2021) |
| Data Rate | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |