Print Page
ABD6024-NATFW
Industrial Security Appliance, Defender 6024 - NAT/FW, 10/100Mbps 1Gbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoABD6024-NATFWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN9524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,834.000 |
| 5+ | $2,777.320 |
| 10+ | $2,720.640 |
| 25+ | $2,663.960 |
| 50+ | $2,607.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoABD6024-NATFWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN9524
Technical Datasheet
No. of Ethernet Ports6Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 4, SFP x 2
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
6Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 4, SFP x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate