Print Page
ABC3190-A
ANYBUS COMMUNICATOR ETHERCAT MAINDEVICE TO COMMON ETHERNET
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,330.450 |
| 3+ | $1,268.200 |
| 5+ | $1,229.300 |
| 10+ | $1,182.620 |
| 25+ | $1,159.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,330.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoABC3190-A
Newark Part No.12AN9498
Technical Datasheet
No. of Ethernet Ports9Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 9
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
9Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 9
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate