Print Page
AB7506-F
ANYBUS X GATEWAY ETHERCAT SLAVE PROFINET IRT DEVICE
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,553.560 |
| 3+ | $1,480.880 |
| 5+ | $1,435.460 |
| 10+ | $1,380.940 |
| 25+ | $1,353.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,553.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB7506-F
Newark Part No.12AN9560
Technical Datasheet
No. of Ethernet Ports4Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 4, USB-B x 1
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
4Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 4, USB-B x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate