Print Page
AB7502-F
Protocol Converter, X-Gateway, AS-Interface to PROFINET-IRT Device, 10/100Mbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,967.390 |
| 3+ | $1,892.680 |
| 5+ | $1,855.320 |
| 10+ | $1,817.970 |
| 25+ | $1,755.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,967.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB7502-FCopy
Newark Part No.12AN9556
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, USB-B x 1
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 2, USB-B x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate