Print Page
AB7306-B
Protocol Converter, X-Gateway, CANopen to EtherNet/IP Adapter, 10/100Mbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoAB7306-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9540
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,702.440 |
| 5+ | $1,676.150 |
| 10+ | $1,642.630 |
| 25+ | $1,609.100 |
| 50+ | $1,575.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,702.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB7306-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9540
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesDB9 Male x 1, RJ45 x 2
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
DB9 Male x 1, RJ45 x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate