Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 5+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part NoYC00220Copy
Newark Part No.69AK2503
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.25, 0.75 Sn, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature227°C
Weight - Metric13g
Weight - Imperial0.459oz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.25, 0.75 Sn, Cu
External Diameter - Imperial
0.031"
Weight - Metric
13g
SVHC
No SVHC (04-Feb-2026)
Flux Type
-
External Diameter - Metric
0.8mm
Melting Temperature
227°C
Weight - Imperial
0.459oz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
