Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANTEX
Manufacturer Part NoTC50ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y6497
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.140 |
| 5+ | $66.220 |
| 10+ | $64.220 |
| 25+ | $61.210 |
| 50+ | $57.060 |
Price for:Each
Minimum: 1
Multiple: 1
$70.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part NoTC50ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y6497
Technical Datasheet
Supply Voltage VAC24V
Output Power50W
Output Power (VA)50W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
50W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Power
50W
Heat Temperature Max
450°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
