Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $451.380 |
Price for:Each
Minimum: 1
Multiple: 1
$451.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part No760RWK UK
Newark Part No.55X2260
Product Range760RWK
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)60W
Output Power60W
Kit ContentsRework Station, Solder Iron and Stand, Hot Air Blower, Nozzle
Product Range760RWK
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
60W
Kit Contents
Rework Station, Solder Iron and Stand, Hot Air Blower, Nozzle
Plug Type
UK Type G
Heat Temperature Max
450°C
Output Power
60W
Product Range
760RWK
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate