Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANTEX
Manufacturer Part No1105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20J5869
Your Part Number
13 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 5+ | $7.020 |
| 10+ | $6.690 |
| 25+ | $6.200 |
| 50+ | $5.760 |
| 100+ | $5.340 |
| 250+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANTEX
Manufacturer Part No1105Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20J5869
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle StyleConical
For Use WithCS, TCS, TC50, SD50, XSTC, A245, A545, A718 Soldering Iron
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
CS, TCS, TC50, SD50, XSTC, A245, A545, A718 Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
