Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5311113 / APS 1000
Newark Part No.31T9031
Product RangeAPS 1000 Series
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.540 |
| 5+ | $32.610 |
| 10+ | $31.770 |
| 25+ | $31.220 |
| 50+ | $29.900 |
| 100+ | $27.260 |
| 250+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$35.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311113 / APS 1000
Newark Part No.31T9031
Product RangeAPS 1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 13VDC
Output Current - Output 11A
Output Voltage - Output 24.5VDC
Output Current - Output 21A
Output ConnectorVarious
Output Voltage - Output 35VDC
Output Current - Output 31A
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Product RangeAPS 1000 Series
External WidthAU, EU, UK, US
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Voltage - Output 3
5VDC
Power Supply Output Type
Adjustable
Product Range
APS 1000 Series
Plug Type
AU, EU, UK, US
No. of Outputs
1 Output
Output Voltage - Output 1
3VDC
Output Voltage - Output 2
4.5VDC
Output Connector
Various
Output Current - Output 3
1A
Input Voltage VAC
100V AC to 240V AC
External Width
AU, EU, UK, US
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
