Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.030 |
| 5+ | $40.410 |
| 10+ | $39.380 |
| 25+ | $38.690 |
| 50+ | $37.070 |
| 100+ | $33.800 |
| 250+ | $30.790 |
Price for:Each
Minimum: 1
Multiple: 1
$44.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
208.4mm
Width
143.6mm
Product Range
-
Power Rating
10W
Total Light Output
800lm
IP / NEMA Rating
IP54
Depth
214.2mm
Energy Rating
A+
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
