Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0169Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AC8081
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 5+ | $13.630 |
| 10+ | $12.780 |
| 25+ | $11.960 |
| 50+ | $11.080 |
| 100+ | $10.480 |
| 250+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$14.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0169Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AC8081
Technical Datasheet
Flashlight TypePen Light
Light SourceLED
Lumen Output15lm
Beam Effective Distance-
Power SourceAAA Batteries x 2
Flashlight Body MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
15lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1600-0169
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
