Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1521-0007Copy
Newark Part No.25AJ3503
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.4mm
Battery Capacity1.3Ah
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
External Width-mm
External Depth-mm
Battery Type / SizeAAA
Weight46g
Battery IEC CodeLR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.3Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAA
External Diameter
10.4mm
External Height
44.4mm
Pack Quantity
4
External Depth
-mm
Weight
46g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
