Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.080 |
| 5+ | $62.440 |
| 10+ | $60.830 |
| 25+ | $59.770 |
| 50+ | $57.240 |
| 100+ | $52.150 |
| 250+ | $47.460 |
Price for:Each
Minimum: 1
Multiple: 1
$68.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0096
Newark Part No.69AH4117
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies Supported-
Output Voltage5VDC to 20VDC
Charge Current2.4A, 3.25A
No. of Cells Charged-
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCLead (25-Jun-2025)
Technical Specifications
Battery Charger Type
USB
Output Voltage
5VDC to 20VDC
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
-
Charge Current
2.4A, 3.25A
Battery Size Code
-
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
