Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AH2196
Product RangeComfort Smart Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.810 |
| 5+ | $26.900 |
| 10+ | $25.770 |
| 25+ | $24.500 |
| 50+ | $22.910 |
| 100+ | $21.630 |
| 250+ | $19.730 |
| 5000+ | $19.340 |
Price for:Each
Minimum: 1
Multiple: 1
$28.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AH2196
Product RangeComfort Smart Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Battery Size CodeAAA, AA
Supply Voltage5V
Product RangeComfort Smart Series
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Battery Size Code
AAA, AA
Product Range
Comfort Smart Series
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
NiMH
Supply Voltage
5V
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
