Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
For Use With
Multi use
Output Power (VA)
10W
No. of Devices
1 Device
Power Connector
USB-C
SVHC
No SVHC (21-Jan-2025)
Standards
Qi
Output Power
10W
Charging Distance Max
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
