Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0063-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC4057
Product RangePowerline 2 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.510 |
| 5+ | $39.690 |
| 10+ | $38.030 |
| 25+ | $36.150 |
| 50+ | $33.810 |
| 100+ | $31.920 |
| 250+ | $29.110 |
| 5000+ | $28.530 |
Price for:Each
Minimum: 1
Multiple: 1
$42.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0063-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC4057
Product RangePowerline 2 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Battery Size Code-
Supply Voltage240V
Product RangePowerline 2 Series
Plug TypeEU, UK
SVHCLead (25-Jun-2025)
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
-
Product Range
Powerline 2 Series
SVHC
Lead (25-Jun-2025)
Battery Technologies Supported
NiCd, NiMH
Supply Voltage
240V
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
