Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0014-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91Y1757
Product RangeALCT Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.550 |
| 5+ | $131.100 |
| 10+ | $125.310 |
| 25+ | $118.320 |
Price for:Each
Minimum: 1
Multiple: 1
$141.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0014-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91Y1757
Product RangeALCT Series
Technical Datasheet
Battery Charger TypeHeavy Duty
Battery Technologies SupportedLead Acid
Battery Size Code-
Supply Voltage230VAC
Product RangeALCT Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Heavy Duty
Battery Size Code
-
Product Range
ALCT Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Lead Acid
Supply Voltage
230VAC
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
