Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1000-0029Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4723
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.490 |
| 5+ | $19.400 |
| 10+ | $18.130 |
| 25+ | $16.910 |
| 50+ | $15.590 |
| 100+ | $14.700 |
| 250+ | $13.530 |
Price for:Each
Minimum: 1
Multiple: 1
$20.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0029Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4723
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
Input Voltage12 V, 24 V
Charging Port Amps3 A
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A, USB Type C
Charging Port Amps
3 A
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
