Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | SK2-076C04Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 19X7476 |
| Product Range | SPEC Pak Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.480 |
| 25+ | $41.210 |
| 50+ | $38.970 |
| 100+ | $35.910 |
| 250+ | $34.280 |
| 500+ | $33.870 |
Price for:1 Kit
Minimum: 10
Multiple: 10
$444.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | SK2-076C04Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 19X7476 |
| Product Range | SPEC Pak Series |
| Technical Datasheet | |
| Product Range | SPEC Pak Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 600V |
| Current Rating | 80A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SPEC Pak Series |
|---|---|
| Voltage Rating | 600V |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 80A |
| Contact Termination Type | Screw |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
