Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBSX75A-PMREC-BLKCopy
Newark Part No.62AK4683
Product RangeSBS X-75A Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 25+ | $12.130 |
| 50+ | $10.710 |
| 100+ | $10.430 |
| 250+ | $10.110 |
| 500+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBSX75A-PMREC-BLKCopy
Newark Part No.62AK4683
Product RangeSBS X-75A Series
Technical Datasheet
Product RangeSBS X-75A Series
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson Powerpole SBS X-75A Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS X-75A Series
No. of Positions
2Positions
For Use With
Anderson Powerpole SBS X-75A Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
