Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS50BLU-BK
Newark Part No.28K5551
Product RangeSBS50 Series
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 25+ | $3.510 |
| 50+ | $3.030 |
| 100+ | $2.940 |
| 250+ | $2.830 |
| 500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS50BLU-BK
Newark Part No.28K5551
Product RangeSBS50 Series
Technical Datasheet
Product RangeSBS50 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SBS50 Series Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBS50 Series
No. of Positions
2Positions
For Use With
Anderson SBS50 Series Power Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability