Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | PC5930T-BKCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 53H7428 |
| Product Range | Powerclaw Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.240 |
Price for:Each
Minimum: 500
Multiple: 500
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | PC5930T-BKCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 53H7428 |
| Product Range | Powerclaw Series |
| Technical Datasheet | |
| Product Range | Powerclaw Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 6AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Anderson Powerpole 75 Series Housing Connectors |
| Wire Size AWG Min | 16AWG |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Powerclaw Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 6AWG |
| For Use With | Anderson Powerpole 75 Series Housing Connectors |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
