Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP992G1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16R1516
Product RangeSB50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.370 |
| 250+ | $5.170 |
| 500+ | $5.000 |
Price for:Each
Minimum: 100
Multiple: 100
$537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP992G1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16R1516
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithSB50 Contacts & Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P992G1 is a red Chemical Resistant Housing for use with the SB50 series contacts and connectors. Molded in a chemical resistant PBT/PC blend. It is suitable for use to -40°C.
Applications
Power Management
Technical Specifications
Product Range
SB50 Series
No. of Positions
2Positions
For Use With
SB50 Contacts & Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
