Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP992-BKCopy
Newark Part No.16R1515
Product RangeSB 50 Series
Your Part Number
361 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 25+ | $4.780 |
| 50+ | $4.410 |
| 100+ | $3.900 |
| 250+ | $3.530 |
| 500+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP992-BKCopy
Newark Part No.16R1515
Product RangeSB 50 Series
Technical Datasheet
Product RangeSB 50 Series
No. of Positions-
Pitch Spacing-
For Use WithAnderson SB 50 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB 50 Series
No. of Positions
-
For Use With
Anderson SB 50 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
