Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP949Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15R9831
Product RangeSB175 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 25+ | $14.570 |
| 50+ | $12.580 |
| 100+ | $12.190 |
| 250+ | $11.730 |
| 500+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP949Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15R9831
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithSB175 Contacts & Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
SB175 Contacts & Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
