Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP940-BK
Newark Part No.15R9830
Product RangeSB 175 Series
Your Part Number
Technical Datasheet
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
| 25+ | $10.160 |
| 50+ | $9.530 |
| 100+ | $9.250 |
| 250+ | $8.680 |
| 500+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP940-BK
Newark Part No.15R9830
Product RangeSB 175 Series
Technical Datasheet
Product RangeSB 175 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB 175 Series Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SB 175 Series
No. of Positions
2Positions
For Use With
Anderson SB 175 Series Power Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability