Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP6810G1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14R9613
Product RangeSB120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.100 |
| 100+ | $8.820 |
| 250+ | $8.490 |
| 500+ | $8.210 |
Price for:Each
Minimum: 50
Multiple: 50
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP6810G1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14R9613
Product RangeSB120 Series
Technical Datasheet
Product RangeSB120 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithSB120 Contacts & Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SB120 series Connector offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3mm²) to #1 (42.4mm²) are held in the second smallest SB® housing.
- New extended range contacts expand wire size up to #1AWG (42.4mm²)
- Chemical resistant housing option
- Extends temperature range down to -40°C, while offering enhanced UV and chemical resistance
- Panel mounting grooves
Applications
Power Management
Technical Specifications
Product Range
SB120 Series
No. of Positions
2Positions
For Use With
SB120 Contacts & Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
