Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP6810G1-BKCopy
Newark Part No.15R9822
Product RangeSB120 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 25+ | $7.880 |
| 50+ | $7.180 |
| 100+ | $6.480 |
| 250+ | $5.820 |
| 500+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP6810G1-BKCopy
Newark Part No.15R9822
Product RangeSB120 Series
Technical Datasheet
Product RangeSB120 Series
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB120 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB120 Series
No. of Positions
2Positions
For Use With
Anderson SB120 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
