Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G7-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92C2340
Product RangeSB50 Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 25+ | $2.800 |
| 50+ | $2.420 |
| 100+ | $2.350 |
| 250+ | $2.260 |
| 500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G7-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92C2340
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB50 Series Wire & Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SB®50 series plastic connector housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires size range from #16 (1.5 mm²) to #6 (13.3 mm²)
- Low resistance silver or tin plated copper contacts
- UL rated for hot plugging up to 50A
- Chemical resistant housing
- For use with wire, busbar or PCB contacts
Technical Specifications
Product Range
SB50 Series
No. of Positions
2Positions
For Use With
Anderson SB50 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 992G7-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
