Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No941-BK
Newark Part No.53H9724
Product RangeSB175 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 25+ | $9.100 |
| 50+ | $7.850 |
| 100+ | $7.620 |
| 250+ | $7.330 |
| 500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No941-BK
Newark Part No.53H9724
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB175 Series Wire & Busbar Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SB®175 connector plastic housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires size range from #10 (5.3mm²) to 1/0 (50mm²)
- UL rated for hot plugging up to 100A
- Chemical resistant housing
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
Anderson SB175 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability